
RF adapter kit featuring a comprehensive selection of direct adapters for 50 Ohm impedance applications. Kit includes BNC to BNC, N to N, SMA to SMA, BNC to N, SMA to BNC, SMA to N, and SMA to TNC configurations. Components utilize copper and brass contact materials with gold plating for reliable connectivity. Lead-free construction ensures compliance with environmental standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 72934 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72934 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.