
RF SMA connector, female, board mount receptacle with straight orientation and solder termination. Features brass body with gold plating, copper/brass center contact with gold plating, and PTFE dielectric. Operates at 50 Ohms impedance up to 18GHz, with a voltage rating of 500V and 500 mating cycles. Suitable for through-hole PCB mounting, with a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 72963 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72963 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
