
This RF connector adapter facilitates a straight, cable mount connection between two SMA interfaces. Featuring male-male gender configuration, it boasts a 50 Ohm impedance and operates up to 6 GHz. The adapter's body and center contacts are constructed from brass with gold plating, while the dielectric is PTFE, ensuring durable performance. With a maximum operating temperature of 165°C and a mating cycle rating of 500, this RoHS compliant component offers reliable signal transmission.
Sign in to ask questions about the Pomona Electronics 72964 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 72964 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72964 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.