
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm
Sign in to ask questions about the Pomona Electronics 72975 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 72975 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.4mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72975 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
