
RF coaxial adapter with SMA male to SMB plug connectors, featuring a straight, free-hanging mount. This 50 Ohm impedance adapter operates from 0Hz to 4GHz, with a brass body and gold plating on both body and center contacts for enhanced conductivity. Constructed with a PTFE dielectric and copper/brass contacts, it supports 500 mating cycles and a temperature range of -65°C to 165°C.
Sign in to ask questions about the Pomona Electronics 72978 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 72978 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector Type A | SMA |
| Connector Type B | Plug, SMB |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72978 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.