
Right-angle, cable-mount RF coaxial connector with SMB package. Features 50-ohm impedance, operating from 0Hz to 3GHz, with gold-plated brass body and copper/brass contacts. Dielectric is PTFE, and the connector supports 500 mating cycles. Rated for 250V, with a temperature range of -65°C to 165°C.
Pomona Electronics 72991 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 72991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
