
This wire housing is made from brass with a gold plating on the body and center contact. It features a gold plating on the contact material, which is a combination of brass and copper. The dielectric material used is PTFE, and it has an impedance of 75 ohms. The housing is designed for free hanging and cable applications, and it is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is also RoHS compliant and suitable for use up to 2GHz.
Pomona Electronics 73004 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.