
This 170V gold-plated RF connector features a 50R impedance and operates at frequencies up to 3GHz. It is constructed from brass with a gold plating on the body and center contact, and is suitable for use in high-temperature environments, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 73015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 73015 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
