
RF coaxial connector with a straight, cable mount orientation. Features a 50 Ohm impedance and operates from 0Hz up to 3GHz. Constructed with a brass body plated in gold, and a PTFE dielectric. Center contact is bronze with gold plating, ensuring 500 mating cycles. Rated for 170V and a temperature range of -55°C to 155°C.
Pomona Electronics 73023 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.