
Right-angle, cable-mount RF coaxial connector designed for 50-ohm impedance applications, operating from 0Hz up to 3GHz. Features brass body with gold plating, PTFE dielectric, and gold-plated bronze center contact. Rated for 170V and 500 mating cycles, with a temperature range of -55°C to 155°C. This RoHS compliant component utilizes a crimp termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 73025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
