
Right-angle RF MMCX receptacle for board mounting, featuring a solder terminal. This connector operates up to 6GHz with a 50 Ohm impedance. Constructed with a brass body and copper center contact, both plated in gold, and a PTFE dielectric. Rated for 500 mating cycles and a voltage of 170V, with an operating temperature range of -65°C to 165°C.
Pomona Electronics 73028 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6Hz |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.