
Straight, cable mount RF coaxial connector with 50 Ohm impedance, operating from DC to 4GHz. Features brass body with gold plating, PTFE dielectric, and gold-plated copper center contact. Designed for 316 cable, this connector supports 500 mating cycles and a voltage rating of 170V. Operating temperature range is -55°C to 155°C.
Pomona Electronics 73029 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
