
Conn BNC PL 0Hz to 2GHz 50Ohm Crimp RA Cable Mount Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 73042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 73042 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.