This RF coaxial connector features a nickel plated brass body and gold contact plating. It has a frequency rating of 11GHz and an impedance of 50 ohms. The connector is designed for free hanging or cable mounting and is RoHS compliant. It has a voltage rating of 1.5kV and can withstand 500 mating cycles.
Pomona Electronics 73051 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.