Conn TNC Adapter F/PL 0Hz to 4GHz 50Ohm RA Panel Mount Gold
Pomona Electronics 73053 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Depth | 25mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 31.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
