
This 24inch shielded RF cable assembly features MMCX connectors on both ends, with a gold-plated bronze contact and FEP insulation. It operates over a temperature range of -55°C to 155°C and is RoHS compliant. The assembly has a maximum frequency of 3GHz and an impedance of 50R.
Pomona Electronics 73063-BB-24 technical specifications.
| Color | Clear |
| Connector Type A | Plug, MMCX |
| Connector Type B | Plug, MMCX |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 24inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 73063 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73063-BB-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.