
Cable Assembly RG316/U 0.305m MMCX to MMCX 1 to 1 POS PL-PL
Pomona Electronics 73064-BB-12 technical specifications.
| Color | Clear, Brown |
| Connector Type A | Plug, MMCX |
| Connector Type B | Plug, MMCX |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 12inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73064-BB-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.