
This SMA to MMCX shielded cable assembly features a 50 ohm impedance and operates over a temperature range of -55°C to 155°C. The assembly has a length of 12 inches and is constructed with a FEP insulation material. The connectors are plated with gold and the assembly is RoHS compliant.
Pomona Electronics 73066-BB-12 technical specifications.
| Package/Case | SMA |
| Color | Clear |
| Connector Type A | SMA |
| Connector Type B | Plug, MMCX |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 12inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73066-BB-12 to view detailed technical specifications.
No datasheet is available for this part.