
CBL ASSY MCX PLUG-PLUG RG316 6
Pomona Electronics 73068-BB-24 technical specifications.
| Color | Clear, Brown |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 24inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73068-BB-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.