
Pomona Electronics 73068-BB-6 technical specifications.
| Package/Case | 316 |
| Color | Clear |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 6inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73068-BB-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
