
This SMA to SMA shielded RF cable assembly has a 50 ohm impedance and operates between -55°C and 155°C. It features a clear and brown color with gold-plated brass contacts and a FEP insulation material. The assembly is 12 inches long and has a maximum frequency of 4 GHz. It is compliant with RoHS regulations but not SVHC compliant.
Pomona Electronics 73069-BB-12 technical specifications.
| Package/Case | SMA |
| Color | Clear, Brown |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 12inch |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 73069 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73069-BB-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
