
This SMA to SMA coaxial cable assembly features a 50R impedance and is shielded for reduced signal interference. The assembly is constructed with a clear and brown color, with brass contacts plated in gold. The cable has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not compliant with Reach SVHC regulations, but is compliant with RoHS regulations.
Pomona Electronics 73069-BB-60 technical specifications.
| Package/Case | SMA |
| Color | Clear, Brown |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 60inch |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73069-BB-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.