
This SMA female to male shielded RF cable assembly is manufactured by Pomona Electronics and features a 50R impedance. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The assembly is constructed with brass contacts plated with gold and features a FEP insulation material. It is RoHS compliant and has a maximum frequency of 3GHz.
Pomona Electronics 73070-BB-12 technical specifications.
| Package/Case | SMA |
| Color | Clear |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 12inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73070-BB-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.