
This SMA female to male shielded RF cable assembly has a length of 36 inches and operates at frequencies up to 4 GHz. It is constructed with copper and brass contacts plated with gold and features a FEP insulation material. The assembly is designed to withstand operating temperatures between -65°C and 165°C and is compliant with RoHS regulations.
Pomona Electronics 73071-BB-36 technical specifications.
| Package/Case | SMA |
| Color | Clear |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 36inch |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | 73071 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73071-BB-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.