RF Cable Assembly, 12 inches (304.8 mm) long, featuring an SMA Right Angle Plug to an SMA Bulkhead Jack on RG316/U coaxial cable. It offers a 50 Ohm impedance and operates across a DC to 3 GHz frequency range with a 750 Vrms voltage rating. Constructed with gold-plated brass connectors, PTFE dielectric, and an FEP jacket, the assembly maintains an insulation resistance of 1000 MΩ. The 0.098 inch (2.50 mm) diameter brown jacket cable is designed for reliable performance in operating temperatures from -65°C to +165°C (-85°F to +329°F).
Sign in to ask questions about the POMONA ELECTRONICS 73071-BB-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
POMONA ELECTRONICS 73071-BB-12 technical specifications.
| Cable Type | RG316/U |
| Connector A | SMA Right Angle Plug |
| Connector B | SMA Bulkhead Jack |
| Length | 12 inches (304.8 mm) |
| Impedance | 50 Ohms |
| Frequency Range | DC - 3 GHz |
| Voltage Rating | 750 Vrms |
| Insulation Resistance | 1000 MΩ |
| Operating Temperature | -85°F to +329°F (-65°C to +165°C) |
| Connector Material | Gold-plated brass |
| Dielectric Material | PTFE |
| Jacket Material | FEP |
| Jacket Color | Brown |
| Cable Diameter | 0.098 inches (2.50 mm) |
Download the complete datasheet for POMONA ELECTRONICS 73071-BB-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.