
This SMB male to male shielded RF cable assembly has a maximum operating frequency of 3GHz and a temperature range of -65°C to 165°C. The assembly is constructed with FEP insulation material and has a 50 ohm impedance. It is available in a single unit package and is designed for use in high-frequency applications.
Pomona Electronics 73072-BB-12 technical specifications.
| Package/Case | SMB |
| Color | Clear |
| Connector Type A | SMB, Male Pin |
| Connector Type B | SMB, Male Pin |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 12inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 73072-BB-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.