
Pomona Electronics 73072-BB-36 technical specifications.
| Package/Case | SMB |
| Color | Clear |
| Connector Type A | SMB, Male Pin |
| Connector Type B | SMB, Male Pin |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 36inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 73072-BB-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
