
This SMB male to male shielded RF cable assembly has a maximum operating frequency of 3GHz and a maximum operating temperature of 165°C. The assembly is constructed from brass with a gold plating and features a FEP insulation material. It is RoHS compliant and suitable for use in high-frequency applications.
Pomona Electronics 73073-BB-12 technical specifications.
| Package/Case | SMB |
| Color | Clear, Brown |
| Connector Type A | SMB, Male Pin |
| Connector Type B | SMB, Male Pin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 12inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73073-BB-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
