
This SMA male to male shielded RF cable assembly features a 50 ohm impedance and operates over a temperature range of -65°C to 165°C. The assembly is constructed with FEP insulation and has a maximum frequency of 3 GHz. It is available in a single unit quantity and is compliant with RoHS regulations.
Pomona Electronics 73073-BB-24 technical specifications.
| Package/Case | SMB |
| Color | Clear |
| Connector Type A | SMB, Male Pin |
| Connector Type B | SMB, Male Pin |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 24inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73073-BB-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
