
The 73073-BB-36 cable assembly features a shielded design with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has a maximum frequency of 3GHz and an impedance of 50R. The assembly is constructed with FEP insulation material and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Color | Clear |
| Connector Type A | SMB, Male Pin |
| Connector Type B | SMB, Male Pin |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 36inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |