
This 6inch coaxial cable assembly features a shielded design with a 50R impedance and a maximum frequency of 3GHz. It is constructed with a brass contact material and gold plating, and has a clear and brown color. The assembly is designed for use in high-temperature environments, with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The cable is made with FEP insulation material and is RoHS compliant.
Pomona Electronics 73073-BB-6 technical specifications.
| Package/Case | SMB |
| Color | Clear, Brown |
| Connector Type A | SMB, Male Pin |
| Connector Type B | SMB, Male Pin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 6inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73073-BB-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
