
Pomona Electronics 73075-UU-12 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 12inch |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 73075-UU-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.