This 18AWG silicone insulated cable features a 72inch length and a 1kV voltage rating. It is designed for cable mounting and is suitable for applications requiring high voltage insulation. The cable's 18AWG gauge provides a balance between flexibility and electrical conductivity. Operating temperatures are not specified, and compliance information is not provided.
Sign in to ask questions about the Pomona Electronics 73087-72-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 73087-72-6 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | Silicone |
| Length | 72inch |
| Mount | Cable |
| Series | 73087 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 73087-72-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.