
Black, 12-inch interconnection device featuring two steel clip connectors. Rated for 5A current and 150V DC, with a 60V AC voltage rating. Constructed with vinyl insulation and an 18AWG, black wire. Operating temperature range is -40°C to 50°C. RoHS compliant.
Pomona Electronics AL-B-12-0 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Current Rating | 5A |
| Insulation Color | Black |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Supply Voltage | 150V |
| Mount | Cable |
| Operating Supply Voltage | 150V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AL-B |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| DC Rated Voltage | 150V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics AL-B-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
