
Red patch cord featuring two clip connectors, each with nickel-plated steel contacts. This 12-inch interconnection device utilizes vinyl insulation and is rated for 150V DC and 5A maximum current. The 18AWG wire construction includes 65 x 36 stranding, and the component is RoHS compliant.
Sign in to ask questions about the Pomona Electronics AL-B-12-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics AL-B-12-2 technical specifications.
| Color | Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Color | Red |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Supply Voltage | 150V |
| Mount | Cable |
| Operating Supply Voltage | 150V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AL-B |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| DC Rated Voltage | 150V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics AL-B-12-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
