
This patch cord features two clip connectors, each with nickel-plated steel contacts, for reliable interconnection. The 24-inch lead, constructed from 18AWG stranded wire (65 x 36), is insulated with black vinyl for durability. Rated for 150V DC and 60V AC, with a maximum current rating of 5A, this RoHS compliant device operates between -122°C and 50°C.
Pomona Electronics AL-B-24-0 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Color | Black |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Cable |
| Operating Supply Voltage | 150V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AL-B |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics AL-B-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.