
15A rated interconnection device featuring two plug connectors, each with a 12-inch (304.8mm) lead length. Constructed with copper contacts plated in nickel, and insulated with black PVC. Offers a 5kV DC rated voltage and 30V AC rated voltage, with a maximum DC voltage rating of 6.03kV. Designed for cable mounting with an 18AWG wire gauge and 0.144-inch wire/cable diameter.
Sign in to ask questions about the Pomona Electronics B-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-12-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
