
12-inch yellow PVC insulated interconnection device featuring two plug connectors. Constructed with a brass body and copper contacts plated with nickel, it supports a 15A current rating and a 6.03kV DC voltage rating. The 18AWG wire is 0.144-inch in diameter, with 65 x 36 stranding, and the device is RoHS compliant.
Sign in to ask questions about the Pomona Electronics B-12-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-12-4 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 12inch |
| Length | 12inch |
| Material | Brass |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-12-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.