
Green PVC insulated interconnection device featuring two nickel-plated copper plug connectors. Designed for cable mounting, this device supports an 18AWG wire with a 0.144-inch diameter and a 12-inch lead length. Rated for 15A current and 5kV voltage, with AC voltage rating of 30V and DC rated voltage of 60V. Constructed from brass with a 65 x 36 stranding, this RoHS compliant component is supplied in bulk packaging.
Pomona Electronics B-12-5 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Green |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 12inch |
| Length | 12inch |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-12-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.