18-inch, black, PVC-insulated interconnection device featuring two plug connectors. Constructed with copper contacts plated in nickel, it supports a 15A current rating and a maximum DC voltage of 6.03kV. This lead-free component, designed for cable mounting, utilizes 18AWG PVC wire with a 0.144-inch diameter and a 457.2mm lead length.
Sign in to ask questions about the Pomona Electronics B-18-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-18-0 technical specifications.
| Package/Case | 457 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457.2mm |
| Length | 18inch |
| Material | Copper, Brass, Polypropylene |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 5kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-18-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
