
Green, 36-inch interconnection device featuring two plug connectors. Constructed with a brass body and copper contacts plated with nickel, it supports a 15A current rating and a 5kV voltage rating. The PVC insulation and wire insulation ensure durability, with a lead length of 914.4mm and an 18AWG wire gauge. This RoHS compliant device is designed for cable mounting.
Pomona Electronics B-36-5 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Material | Brass |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Stranding | 65 x 36 |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-36-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.