
Stacking banana plug test leads featuring brass body and copper contacts with nickel plating. These 4-inch leads are constructed with yellow PVC insulation and support an 18AWG wire gauge. Rated for 15A current and 5kV voltage, with a DC rated voltage of 60V and AC rated voltage of 30V. Maximum operating temperature is 55°C.
Pomona Electronics B-4-4 technical specifications.
| Body Material | Brass |
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 4inch |
| Length | 4inch |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-4-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.