BANANA PLUG PATCH CORD (RED) BULK
Pomona Electronics B-48-2# technical specifications.
| Color | Red |
| Current Rating | 15A |
| Length | 48inch |
| Material | Copper, Brass, Polypropylene |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.