B-60-0# - Fluke Banana Plug Patch Cord Bulk (Black) (1895239)
Pomona Electronics B-60-0# technical specifications.
| Color | Black |
| Current Rating | 15A |
| Length | 60inch |
| Material | Copper, Brass, Polypropylene |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.