
Green, 72-inch interconnection device featuring two plug connectors. Constructed with copper contacts plated in nickel, this device supports a 15A current rating and a maximum AC voltage of 30V, with a DC voltage rating of 5kV. The insulation is green PVC, and the lead length is 1.83m, suitable for 18AWG wire. This RoHS compliant component is provided in bulk packaging.
Sign in to ask questions about the Pomona Electronics B-72-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics B-72-5 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Green |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.83m |
| Length | 72inch |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics B-72-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
