Pomona Electronics EM2948-36-9# technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 15A |
| Insulation Material | PVC |
| Package Quantity | 24 |
| Series | 2948 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics EM2948-36-9# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.