The EM5223 series is a triaxial cable assembly featuring 3-lug triax male connectors on both ends. It is constructed using Belden 9222 triaxial cable, which consists of a center conductor, an inner shield, and an outer shield to provide superior noise immunity and low leakage for low-current measurements. The assembly is designed for use with Keithley instruments and other high-impedance test equipment.
Pomona Electronics EM5223-120# technical specifications.
| Cable Type | Belden 9222 |
| Length | 120inches |
| Connector A | 3-Lug Triax Male |
| Connector B | 3-Lug Triax Male |
| Impedance | 50Ohms |
| Temperature Rating | -40 to +80Celsius |
| Voltage Rating | 500Vrms |
| RoHS | Compliant |
No datasheet is available for this part.