
Double banana plug, featuring a straight orientation and male gender. Constructed with polypropylene and brass body materials, and copper and brass contacts with nickel plating. Offers a 15A current rating and a 5kV voltage rating, with a DC rated voltage of 70V. Designed for solderless termination and free-hanging or panel mounting. Supplied in bulk packaging with a package quantity of 5.
Pomona Electronics MDP-5 technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Green |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
No datasheet is available for this part.