
This straight, male interconnection device features a 15A current rating and a 5kV voltage rating. Constructed with ABS and brass body materials, it utilizes copper and brass contacts with nickel plating. The device offers solderless termination and accommodates 18AWG wire/cable, with a polypropylene insulation material. It is RoHS compliant and designed for free-hanging or cable mounting.
Pomona Electronics MDP-S-0 technical specifications.
| Body Material | ABS, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 25.22mm |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 40.13mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics MDP-S-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
