
This interconnection device features brass body and contact materials with gold plating for enhanced conductivity. It is a red, 12-inch lead with a 20AWG coaxial wire construction, rated for 5A and 3kV DC. The PVC insulation supports a temperature range from -131°C to 55°C. This RoHS compliant component is designed for general interconnection applications.
Sign in to ask questions about the Pomona Electronics P-12-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics P-12-2 technical specifications.
| Body Material | Brass |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 12inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P |
| Stranding | 41 x 36 |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.01inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics P-12-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
